
The TS652ID is a dual-channel operational amplifier from Stmicroelectronics with a -3db bandwidth of 110MHz and a gain bandwidth product of 110MHz. It operates on a dual supply voltage range of 2.5V to 6V and can handle a maximum input voltage of 12V. The amplifier is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 28mA per channel.
Sign in to ask questions about the Stmicroelectronics TS652ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS652ID technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 110MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 28mA |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS652ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
