
Single-channel, rail-to-rail micropower BiCMOS comparator designed for general-purpose applications. Features a wide operating supply voltage range from 1.35V to 10V, with a typical dual supply voltage of 3V and a maximum of 5V. Boasts low input bias current of 300pA and input offset voltage of 7mV, with a maximum input current of 3pA. Offers a fast response time of 1.5µs and a high voltage gain of 240dB, supported by a push-pull output type with 2.5mA output current per channel. Packaged in a SOT-23-5 surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TS7211AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS7211AILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 3pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 2.5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS7211AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
