
Micropower BiCMOS comparator featuring rail-to-rail operation. This single-channel specialty logic IC offers a 240dB voltage gain and 500ns response time. Operating from a dual supply voltage range of 1.35V to 5V, it exhibits a low input bias current of 600pA and a maximum input current of 3pA. The device boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a maximum supply current of 12uA. Packaged in a SOT-23-5 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TS7211BILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS7211BILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 3pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 2.5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS7211 |
| Supply Current | 12uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS7211BILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.