
Single-channel, rail-to-rail micropower BiCMOS comparator designed for general-purpose applications. Features a low input bias current of 300pA and a low quiescent current of 16µA, operating from a 2.7V to 10V supply. Offers a fast 2µs response time and high voltage gain of 240dB, with a robust common mode rejection ratio and power supply rejection ratio of 80dB. Packaged in a SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TS7221AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS7221AILT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Series | TS7221 |
| Supply Current | 14mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS7221AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
