The TS7514CP is a commercial temperature range dual terminal IC from Stmicroelectronics, featuring a 24-pin DIP package and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 30 milliamperes. The device is available in a 24-pin DIP package with a width of 15.24 millimeters. The TS7514CP is a commercial temperature grade IC, suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics TS7514CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS7514CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS7514CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.