
The TS821AILT is a 1.225V shunt regulator in a SOT-23-3 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The device has a maximum output current of 12mA and a tolerance of 1%. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics TS821AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS821AILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS821AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
