
The TS821ILT is a shunt voltage reference from Stmicroelectronics with a maximum output voltage of 1.225V and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is available in a SOT-23-3 package. This lead-free device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TS821ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS821ILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TS821 |
| Supply Current | 12mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS821ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
