The TS822AILT is a 2.5V shunt voltage reference from Stmicroelectronics, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a 1% tolerance and a maximum output current of 15mA.
Sign in to ask questions about the Stmicroelectronics TS822AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS822AILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS822AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
