
Micropower voltage supervisor IC, surface mountable in a SO package (5mm L x 4mm W x 1.25mm H). Features active low reset with a threshold voltage range of 2.55V to 2.8V, and a reset timeout of 20µs. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 12µA. Maximum power dissipation is 700mW, with operating temperatures from -40°C to 125°C. This lead-free, RoHS compliant component is a simple reset/power-on reset type.
Stmicroelectronics TS831-3ID technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-3ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.