
Micropower voltage supervisor IC for power management, featuring active-low reset and monitoring a single voltage. Operates from 1V to 5.5V with a maximum supply current of 12µA. Reset threshold voltage ranges from 2.55V to 2.8V, with a reset timeout of 20µs. Packaged in SO for surface mounting, this lead-free and RoHS-compliant component offers a maximum power dissipation of 700mW and operates between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TS831-3IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-3IDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-3IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.