
The TS831-3IZ is a simple reset/power-on reset IC from Stmicroelectronics, designed for operation over a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 2.55V or rises above 2.8V. The device has a maximum power dissipation of 625mW and operates with a supply current of 12uA. It is available in a TO-226-3 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TS831-3IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-3IZ technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-3IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
