
The TS831-3IZT is a simple reset/power-on reset IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 625mW. The device is packaged in a TO-226-3 case and is available in tape and reel packaging. It has a low operating supply current of 12uA and features an overvoltage threshold of 2.8V. The IC is RoHS compliant and suitable for use in through-hole mounting applications.
Sign in to ask questions about the Stmicroelectronics TS831-3IZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-3IZT technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-3IZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.