Micropower voltage supervisor with active low reset, featuring a single monitored voltage and a reset threshold range of 4.18V to 4.7V. This surface mount integrated circuit operates from 1V to 5.5V with a maximum supply current of 12µA and a power dissipation of 625mW. Designed for a wide temperature range of -40°C to 125°C, it is packaged in a TSSOP for tape and reel distribution.
Stmicroelectronics TS831-4IPT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.18V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.18V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.