
Micropower voltage supervisor IC for power management, featuring a single monitored voltage with an active-low reset output. Operates from 1V to 5.5V supply voltage with a low 12uA supply current. Offers a reset threshold voltage range of 4.11V to 4.5V and a reset timeout of 20us. Packaged in SO for surface mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 700mW and operates between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TS831-5ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-5ID technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
