
Single-channel supervisory circuit IC with active-low reset, featuring a reset threshold voltage range of 4.11V to 4.5V. This surface-mount component operates from a 1V to 5.5V supply voltage, consuming a maximum of 12µA. It offers a reset timeout of 20µs and a maximum power dissipation of 625mW, with an operating temperature range of -40°C to 125°C. Packaged in TSSOP for tape and reel distribution, this RoHS compliant integrated circuit is suitable for power management applications.
Sign in to ask questions about the Stmicroelectronics TS831-5IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-5IPT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.