
Micropower voltage supervisor with active low reset, monitoring a single voltage. Features a reset threshold voltage range of 4.11V to 4.5V, with a typical threshold of 4.33V. Operates from a 1V to 5.5V supply voltage with a low operating supply current of 12µA. Offers a reset timeout of 20µs and a maximum output current of 20mA. Packaged in a TO-92 through-hole mount, with a maximum power dissipation of 625mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS831-5IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-5IZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Termination | Through Hole |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
