
Micropower voltage supervisor with active low reset. Monitors a single voltage with a reset threshold range of 4.11V to 4.5V. Features a low supply current of 12µA and operates from 1V to 5.5V. Packaged in a TO-92 through-hole configuration, this lead-free component offers a maximum power dissipation of 625mW and a reset timeout of 20µs. Suitable for applications requiring reliable power-on reset functionality.
Sign in to ask questions about the Stmicroelectronics TS831-5IZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-5IZ-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5IZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
