
The TS831-5IZT is a simple reset/power-on reset IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 625mW. The device is available in a TO-92 package and is RoHS compliant. It monitors a single voltage and has an overvoltage threshold of 4.5V and an undervoltage threshold of 4.11V.
Sign in to ask questions about the Stmicroelectronics TS831-5IZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS831-5IZT technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5IZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.