
Micropower voltage supervisor IC for power management, featuring a single monitored voltage with adjustable reset thresholds between 4.1V and 4.46V. This surface mount component operates from 1.5V to 5.5V with a low supply current of 12uA. Reset output is configurable for active low or active high, and includes an integrated 125ms timer. Packaged in SO for rail/tube distribution, it offers lead-free and RoHS compliance, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TS834-5ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS834-5ID technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.1V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 125ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS834-5ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
