
IC SUPERVISOR 1 CHANNEL TO92-3
Sign in to ask questions about the Stmicroelectronics TS836-4IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS836-4IZ technical specifications.
| Package/Case | TO-226-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.66V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | No |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.17V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS836-4IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.