
Micropower BiCMOS comparator featuring rail-to-rail operation. This single-channel, general-purpose logic IC offers a 2.7V to 10V supply voltage range and a low 12µA supply current. Key performance metrics include a 70dB CMRR, 80dB PSRR, and a 2µs propagation delay. The device boasts a 600pA input bias current and a 10mV input offset voltage, suitable for surface mount applications in an SO package.
Sign in to ask questions about the Stmicroelectronics TS861AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS861AID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 12uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
