
Single-channel, rail-to-rail micropower BiCMOS comparator featuring a 2.7V to 10V supply voltage range. Offers a low 12µA supply current and 300pA input bias current, ideal for low-power applications. Boasts a 2µs propagation delay and 500ns response time with a 5mA output current. This surface-mount SO package component operates from -40°C to 85°C and provides 70dB CMRR and PSRR.
Sign in to ask questions about the Stmicroelectronics TS861AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS861AIDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.25mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 12uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
