
Single-channel, rail-to-rail micropower BiCMOS comparator featuring push-pull output. Operates from 2.7V to 10V supply voltage with a low 12µA supply current. Offers a 70dB common mode rejection ratio and 300pA input bias current. Suitable for through-hole mounting in a DIP package, with a 2µs propagation delay and 500ns response time. Maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics TS861AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS861AIN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 12uA |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
