The TS861AIYLT is an industrial-grade comparator from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a maximum supply current of 0.016mA. The device has a single function and is packaged in a JEDEC R-PDSO-G5 package, measuring 1.6mm in width and 2.9mm in length. It is designed to operate within a supply voltage limit of 12V and has an input offset voltage of up to 10,000μV.
Stmicroelectronics TS861AIYLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.016 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.