
Micropower BiCMOS comparator featuring rail-to-rail operation. This general-purpose logic IC offers a single channel with a push-pull output. Key specifications include a low input bias current of 300pA, a maximum supply current of 14µA, and a wide operating voltage range from 2.7V to 10V. The component boasts a high voltage gain of 240dB and a response time of 0.02µs, suitable for surface mount applications in an SO package.
Sign in to ask questions about the Stmicroelectronics TS861ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS861ID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 14uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 14uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.