
Single-channel, rail-to-rail micropower BiCMOS comparator featuring push-pull output. Offers a wide operating voltage range from 2.7V to 10V with a low supply current of 12µA. Achieves 70dB common mode rejection ratio and 70dB power supply rejection ratio, with a fast response time of 500ns. Designed for surface mount applications in SO packages, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TS861IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS861IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 12uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
