Single-channel, rail-to-rail micropower BiCMOS comparator featuring push-pull output. Offers a wide operating voltage range from 2.7V to 10V with a low supply current of 12µA. Key specifications include a 70dB common mode rejection ratio, 600pA input bias current, and 18mV input offset voltage. Designed for through-hole mounting in a PDIP package, this general-purpose logic IC operates from -40°C to 85°C.
Stmicroelectronics TS861IN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 18mV |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | TS861 |
| Supply Current | 12uA |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
No datasheet is available for this part.