
Dual rail-to-rail micropower BiCMOS comparator featuring 2 channels. Offers a low supply current of 28µA and operates from 2.7V to 10V. Key specifications include a 70dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 240dB voltage gain. Input bias and maximum input current are 300pA, with an input offset voltage of 10mV. This surface mount component is available in a SO package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS862AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS862AIDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
