
Dual-channel, general-purpose comparator IC featuring rail-to-rail output and push-pull configuration. Operates with a supply voltage range of 2.7V to 10V, consuming a maximum supply current of 28µA. Offers a low input bias current of 300pA and a maximum input current of 300pA, with an input offset voltage of 10mV. This through-hole component is housed in a DIP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics TS862AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS862AIN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
