
Dual BiCMOS comparator featuring rail-to-rail output and micropower operation. Offers 2 channels with a 2µs propagation delay and 20ns response time. Key specifications include a 2.7V to 10V supply voltage range, 28µA maximum supply current, and 300pA input bias current. This surface mount component is housed in a TSSOP package, providing 70dB common mode rejection and 80dB power supply rejection.
Stmicroelectronics TS862AIPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.05mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862AIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
