Dual BiCMOS comparator featuring rail-to-rail inputs and push-pull outputs. Operates from 2.7V to 10V supply with low 28µA supply current. Offers 70dB common mode rejection and 80dB power supply rejection. Input bias current is 300pA, with an input offset voltage of 18mV. Surface mount SOIC package, lead-free and RoHS compliant.
Stmicroelectronics TS862ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
No datasheet is available for this part.
