
Dual rail-to-rail micropower BiCMOS comparator featuring 2 channels and push-pull output. Operates from 2.7V to 10V supply voltage with a low supply current of 28µA. Offers a high voltage gain of 240dB and a fast response time of 0.02µs. Key specifications include 300pA input bias current, 18mV input offset voltage, and 70dB common mode rejection ratio. Packaged in TSSOP for surface mounting, this RoHS compliant component is designed for general-purpose specialty logic applications.
Sign in to ask questions about the Stmicroelectronics TS862IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS862IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
