Quad BiCMOS comparator featuring rail-to-rail operation and micropower consumption. Offers 4 channels with push-pull outputs, a 2µs propagation delay, and a 0.02µs response time. Operates from 2.7V to 10V supply voltage with a low 56µA maximum supply current. Achieves 70dB common mode rejection and 80dB power supply rejection. Surface mountable in an SO package, this lead-free and RoHS compliant component boasts a 300pA input bias current.
Sign in to ask questions about the Stmicroelectronics TS864AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS864AID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS864 |
| Supply Current | 56uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.