The TS864AIPT is a surface mount push-pull amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2.7V. The amplifier is packaged in a TSSOP14 package and is RoHS compliant. It is not radiation hardened and has a voltage gain of 240dB.
Stmicroelectronics TS864AIPT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 240dB |
| RoHS | Compliant |
No datasheet is available for this part.