
Quad BiCMOS comparator featuring rail-to-rail operation and micropower consumption. Offers a 70dB Common Mode Rejection Ratio and a low 300pA input bias current. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 2.7V to 10V. This through-hole DIP package component boasts a fast 0.02µs response time and a 2µs propagation delay.
Sign in to ask questions about the Stmicroelectronics TS864IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS864IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS864 |
| Supply Current | 56uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
