
Rail-to-rail micropower BiCMOS quad comparator
Sign in to ask questions about the Stmicroelectronics TS864IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS864IYDT technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.