
The TS881ICT is a surface-mount nanopower comparator from Stmicroelectronics. It features a rail-to-rail input and a push-pull output. The device operates over a temperature range of -40°C to 125°C and is available in a small SC-70 package with a 5-pin gull-wing lead shape. The comparator has a maximum input offset voltage of 1V (typical) at 5V and a maximum input bias current of 0.00001A (typical) at 5V.
Stmicroelectronics TS881ICT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Nanopower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Output Type | Push-Pull |
| Maximum Input Offset Voltage | 1(Typ)@5VmV |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TS881ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.