
Single-element, general-purpose comparator with rail-to-rail input and output. Features a 5.5V maximum supply voltage, 1.1V minimum supply voltage, and 36mA output current. Offers 1mV input offset voltage, 4.2mV hysteresis, and 10pA input bias current. Operates across a -40°C to 125°C temperature range. Packaged in a 5-pin SOT-23 surface-mount case.
Sign in to ask questions about the Stmicroelectronics TS881ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS881ILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Height | 1mm |
| Hysteresis | 4.2mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.2mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 36mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Propagation Delay | 22us |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS881ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
