
Dual push-pull comparators featuring rail-to-rail input and nanopower operation. Offers 2 channels with a low quiescent current of 500nA and a supply voltage range from 1.1V to 5.5V. Key specifications include a 6mV input offset voltage, 4.2mV hysteresis, and a 9µs response time. Packaged in a surface-mount MSOP with dimensions of 3.2mm x 3.1mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS882IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Height | 0.95mm |
| Hysteresis | 4.2mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 3.2mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 1.7mA |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Propagation Delay | 16us |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 9us |
| RoHS Compliant | Yes |
| Supply Current | 450nA |
| Turn-On Delay Time | 2us |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS882IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
