
Quad push-pull comparators featuring rail-to-rail input and output. Operating from 1.1V to 5.5V, these general-purpose ICs offer nanopower consumption with a 500nA quiescent current. Key specifications include a 4.2mV hysteresis, 6mV input offset voltage, and 10pA input bias current. Designed for surface mounting in a SOIC package, they provide a 78dB common mode rejection ratio and 78dB PSRR, with a response time of 9µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS884IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Hysteresis | 4.2mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500nA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Propagation Delay | 16us |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 9us |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2us |
| Type | General Purpose |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS884IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
