
Quad push-pull output comparators feature rail-to-rail input and nanopower operation. Operating from a 1.1V to 5.5V supply, these general-purpose ICs offer a low quiescent current of 450nA. Key performance metrics include a 4.2mV hysteresis, 6mV input offset voltage, and 10pA input bias current. The device is housed in a QFN surface-mount package with dimensions of 3.15mm x 3.15mm x 0.95mm. Common mode rejection ratio and power supply rejection ratio are both rated at 78dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS884IQ4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Common Mode Rejection Ratio | 78dB |
| Height | 0.95mm |
| Hysteresis | 4.2mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 3.15mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Propagation Delay | 16us |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 9us |
| RoHS Compliant | Yes |
| Supply Current | 450nA |
| Turn-On Delay Time | 2us |
| Type | General Purpose |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS884IQ4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
