
Dual operational amplifier IC featuring a 1.4MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers a low input bias current of 1pA and a maximum input offset voltage of 10mV. Designed for surface mounting in a SO-14 package, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 8V, or a single supply from 2.7V to 16V. The device provides 60mA output current per channel and a voltage gain of 95.56dB, with an operating supply current of 400µA. It is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS902ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS902ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.2mA |
| Technology | CMOS |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS902ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
