
General Purpose Operational Amplifier IC, featuring 2 circuits and 2 channels. This surface mount component operates with a supply voltage range of 1.35V to 16V, with a typical operating supply voltage of 8V. Key specifications include a 1.4MHz gain bandwidth product, 75dB common mode rejection ratio, and a 150pA input bias current. The amplifier offers a 1V/µs slew rate and 60mA output current per channel, with a maximum operating temperature of 125°C. This RoHS compliant, lead-free component is packaged in a 14-pin SO package.
Sign in to ask questions about the Stmicroelectronics TS902IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS902IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS902IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
