
Dual-channel, general-purpose operational amplifier featuring CMOS input technology. Offers a 1MHz gain bandwidth product and a 1.3V/µs slew rate. Operates from a minimum supply voltage of 1.35V up to a maximum of 16V, with a typical operating supply current of 400µA. Designed for surface mount applications in an SO package, this lead-free and RoHS compliant component boasts a 60dB common mode rejection ratio and a low input bias current of 1pA.
Sign in to ask questions about the Stmicroelectronics TS912AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS912AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 75mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS912AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.