
Dual operational amplifier featuring low power consumption and CMOS inputs. This general-purpose op amp offers a 1.4MHz bandwidth and a 1MHz gain bandwidth product. Designed for surface mount applications, it operates with dual supply voltages from 1.35V to 8V, or single supply from 2.7V to 16V, with a typical operating supply current of 400µA. Key specifications include a 150pA input bias current, 5mV input offset voltage, and a 0.8V/µs slew rate. Packaged in SOIC, this RoHS compliant component is ideal for various electronic circuits.
Sign in to ask questions about the Stmicroelectronics TS912AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS912AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS912AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
