
Quad operational amplifier featuring CMOS technology for low power consumption. This general-purpose op-amp offers a 1.4MHz bandwidth and a 1MHz gain bandwidth product. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 400µA. Key specifications include a 150pA input bias current, 5mV input offset voltage, 85dB common mode rejection ratio, and a 0.8V/µs slew rate. Packaged in a surface-mount SO case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS914AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS914AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.65mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS914AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
