
The TS914AIN is a general purpose operational amplifier with a gain bandwidth product of 1.4MHz and an input bias current of 1pA. It is available in a DIP14 package and is suitable for use in a variety of applications. The op amp has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with lead-free standards and is available in a rail/tube packaging configuration with 25 units per package.
Sign in to ask questions about the Stmicroelectronics TS914AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS914AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS914AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
