
Quad operational amplifier featuring CMOS technology for low power consumption. Offers a 1.4MHz bandwidth and 1MHz gain bandwidth product, with a 1V/µs slew rate. Designed for general-purpose applications, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 16V, with a typical operating supply voltage of 8V and a low operating supply current of 400µA. This surface mount device in an SO package boasts a high common mode rejection ratio of 85dB and a maximum output current of 60mA per channel.
Sign in to ask questions about the Stmicroelectronics TS914IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS914IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS914IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
