
Four-channel, general-purpose operational amplifier featuring CMOS inputs for low power consumption. Boasting a 1MHz gain bandwidth product and 1V/µs slew rate, this surface-mount device operates from 2.7V to 16V supply voltages. Key specifications include a 400µA operating supply current, 60mA output current per channel, 85dB common mode rejection ratio, and 1pA input bias current. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant and available in SO packaging.
Sign in to ask questions about the Stmicroelectronics TS914IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS914IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 400uA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 1V/µs |
| Supply Current | 230uA |
| Technology | CMOS |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS914IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
