
The TS9224ID is a 4-channel general purpose operational amplifier with a gain bandwidth product of 4MHz. It operates over a supply voltage range of 2.7V to 12V and can handle an output current of up to 80mA per channel. The device is packaged in a RoHS compliant SO-14 package and is suitable for use in temperatures up to 125°C. The op amp has a common mode rejection ratio of 65dB and an input offset voltage of 500uV. It is not radiation hardened and is available in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics TS9224ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS9224ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Capacitance | 5E-10F |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.8mA |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9224ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
